Cree CLM2B-REW-CYAZ0AA3 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 50mA |
| Height | 3.55mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 4200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 624nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLM2B-REW-CYAZ0AA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
