Cree CLM3A-BKW-CSBUB363 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Blue |
| Length | 2.7mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 467mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree CLM3A-BKW-CSBUB363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.