
Surface mount LED emitter featuring a PLCC package and 120° viewing angle. Delivers white illumination with a correlated color temperature of 5500K. Operates at a forward current of 20mA with a forward voltage of 3.2V and a reverse voltage of 5V. Offers a luminous flux of 4.2lm and luminous intensity of 2475mcd. Dimensions are 2.7mm (L) x 2mm (W) x 1.4mm (H). Suitable for a wide operating temperature range of -40°C to 100°C.
Cree CLM3C-WKW-CWBYA153 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 5500K |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | White |
| Length | 2.7mm |
| Lens Color | Yellow |
| Lens Style | Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Flux | 4.2lm |
| Luminous Intensity | 2475mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLM3C-WKW-CWBYA153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
