
Surface mount single color LED emitter, cool white illumination with a Correlated Color Temperature (CCT) of 5500K. Features a diffused, flat, elliptical, rectangular lens style and a 120° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 100mW power dissipation. Packaged in tape and reel, this RoHS compliant component offers a luminous flux of 4.2lm and luminous intensity of 1850mcd. Dimensions are 2.7mm length, 2mm width, 2mm depth, and 1.4mm height.
Cree CLM3C-WKW-CWBYA453 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5500K |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | White |
| Length | 2.7mm |
| Lens Color | Yellow |
| Lens Style | Elliptical, Flat, Diffused, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 4.2lm |
| Luminous Intensity | 1850mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CLM3 |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLM3C-WKW-CWBYA453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
