Uni-color blue chip LED emitter in a 2-pin PLCC package with J-lead surface mount configuration. Features a 120° viewing angle and rectangular lens, delivering 160mcd intensity. Operates with a maximum forward current of 25mA and a maximum forward voltage of 4V. Housed in a plastic lead-frame SMT package measuring 2.7mm x 2mm with a seated plane height of 1.3mm, suitable for top mount PCB applications. Rated for operation between -40°C and 100°C.
Cree CLM3S-BKW-CRATAAA3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.7 |
| Package Width (mm) | 2 |
| Seated Plane Height (mm) | 1.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 160mcd |
| High Brightness | Yes |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree CLM3S-BKW-CRATAAA3 to view detailed technical specifications.
No datasheet is available for this part.