
Single Color LED emitter, featuring an orange illumination color with a 120° viewing angle and 591nm wavelength. This surface mount component utilizes a PLCC package with a colorless, clear, round lens. It operates with a 50mA forward current and a 5V reverse voltage, offering a luminous intensity of 1500mcd. The LED operates within a temperature range of -40°C to 100°C and has a power dissipation of 210mW.
Cree CLM4B-AKW-CWAXB263 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 2.05mm |
| Illumination Color | Orange |
| Length | 2.7mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 591nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLM4B-AKW-CWAXB263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
