Surface mount single color LED emitter, green illumination, featuring a 3.2mm x 2.7mm PLCC package with a clear, colorless round lens. Delivers 2675mcd luminous intensity at a 30mA forward current, with a 120° viewing angle. Operates within a -40°C to 100°C temperature range and supports a 5V reverse voltage. This RoHS compliant component is supplied on tape and reel.
Cree CLM4B-GKW-CXAYA793 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 2.7mm |
| Forward Current | 30mA |
| Height | 2.05mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 2675mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 126W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLM4B-GKW-CXAYA793 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.