This surface mount LED features a luminous intensity of 247.5mcd and a viewing angle of 120°. It is packaged in a PLCC package with dimensions of 3.2mm x 2.8mm. The LED is available in a quantity of 2000 per reel and is not RoHS compliant.
Cree CLM4S-DKW-CDGGMDDDD3 technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 247.5mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree CLM4S-DKW-CDGGMDDDD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.