Cree CLM6S-GKB-CWAXB7A3 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Length | 3.5mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1960mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 527nm |
| Width | 3.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree CLM6S-GKB-CWAXB7A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
