Cree CLMVB-FKA-CG1F1A1BB8S3S3 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1mm |
| Length | 2mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 106mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree CLMVB-FKA-CG1F1A1BB8S3S3 to view detailed technical specifications.
No datasheet is available for this part.