Surface mount, single-color LED emitter in a 5x5mm package with 1.3mm height. Features warm white illumination with a Correlated Color Temperature (CCT) of 3200K and a Color Rendering Index (CRI) of 80. Operates with a forward current of 350mA, delivering 72 lumens luminous flux and 101.8 millicandelas luminous intensity. Offers a wide 115° viewing angle and a flat, diffused lens style. Rated for operation between -40°C and 90°C.
Cree CLN6A-MKW-CH0K0133 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3200K |
| Depth | 5mm |
| Forward Current | 350mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 5mm |
| Lens Style | Flat, Diffused |
| Luminous Flux | 72lm |
| Luminous Intensity | 101.8mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2kW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | CLN6A-WKW/MKW |
| Viewing Angle | 115° |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cree CLN6A-MKW-CH0K0133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.