Cree CLN6A-MKW-CH0K0233 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3200 K |
| Forward Current | 350mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 72lm |
| Luminous Intensity | 101.8mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CLN6A-WKW/MKW |
| Viewing Angle | 115° |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree CLN6A-MKW-CH0K0233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.