Cree CLN6A-WKW-CK0L0343 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 72 |
| Correlated Color Temperature (CCT) | 5500K |
| Forward Current | 350mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 5mm |
| Lens Style | Square |
| Luminous Flux | 101.8lm |
| Luminous Intensity | 101.8mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | CLN6A-WKW/MKW |
| Thermal Resistance of Package | 15°C/W |
| Viewing Angle | 115° |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree CLN6A-WKW-CK0L0343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.