Cree CLN6A-WKWCK0L0453 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 72 |
| Correlated Color Temperature (CCT) | 6000K (5000K ~ 7000K) |
| Forward Current | 350mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 101.8lm |
| Luminous Intensity | 101.8mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | CLN6A-WKW/MKW |
| Thermal Resistance of Package | 15°C/W |
| Viewing Angle | 115° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLN6A-WKWCK0L0453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.