
Surface mount, single-color LED emitter featuring a warm white output with a Correlated Color Temperature (CCT) of 3200 K. This component utilizes a diffused, round, flat lens with a 4mm diameter, providing a 120° viewing angle. It operates with a forward current of 150mA, delivering 30 lumens of luminous flux and 12000 mcd luminous intensity. The LED is housed in a PLCC package with dimensions of 6mm length, 5mm width, and 2.6mm height, and supports a maximum power dissipation of 660mW. It is RoHS compliant and designed for operation between -40°C and 100°C.
Cree CLP6B-MKW-CC0D0233 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 3200 K |
| Depth | 5mm |
| Forward Current | 150mA |
| Height | 2.6mm |
| Length | 6mm |
| Lens Color | Yellow |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Flux | 30lm |
| Luminous Intensity | 12000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Power Dissipation | 660mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CLP6B-WKW/MKW |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLP6B-MKW-CC0D0233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
