Cree CLP6B-MKW-CC0D0513 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 2.6mm |
| Length | 6mm |
| Lens Color | Yellow |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 11500mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CLP6B-WKW/MKW |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLP6B-MKW-CC0D0513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
