Surface mount single color LED emitter, white illumination, featuring a warm white CCT of 3200K. This T1-1/2, 4mm LED is housed in a PLCC package with diffused yellow lens, delivering 30 lumens luminous flux and 13500mcd luminous intensity. Operates with a 50mA forward current, 5V reverse voltage, and a wide 120° viewing angle, with a temperature range of -40°C to 100°C.
Cree CLP6B-MKW-CC0E0513 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 3200 K |
| Depth | 5mm |
| Forward Current | 50mA |
| Height | 2.6mm |
| Illumination Color | White |
| Length | 6mm |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Luminous Flux | 30lm |
| Luminous Intensity | 13500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Power Dissipation | 660W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLP6B-MKW-CC0E0513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.