
Surface mount, single-color LED emitter featuring a cool white illumination color with a Correlated Color Temperature (CCT) of 6800K. This component utilizes a PLCC package with a 4mm diffused, round, flat lens, offering a 120° viewing angle. It operates with a forward current of 50mA, delivering a luminous flux of 32lm and luminous intensity of 12550mcd. The LED is designed for a wide operating temperature range from -40°C to 100°C and has a reverse voltage rating of 5V.
Cree CLP6B-WKW-CB0E0153 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 6800K |
| Depth | 5mm |
| Forward Current | 50mA |
| Height | 2.6mm |
| Illumination Color | White |
| Length | 6mm |
| Lens Color | Yellow |
| Lens Size | 4mm |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Flux | 32lm |
| Luminous Intensity | 12550mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 1 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Power Dissipation | 660W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | CLP6B-WKW/MKW |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cree CLP6B-WKW-CB0E0153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
