Surface mount red LED emitter featuring a PLCC package with a 120° viewing angle. Delivers 5325mcd luminous intensity at a 50mA forward current and 2V forward voltage. Operates within a -40°C to 100°C temperature range, with a maximum power dissipation of 240mW. This RoHS compliant component has a 624nm wavelength and a colorless, clear, round flat lens.
Cree CLP6C-RKW-CYBA0AA3 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 5mm |
| Forward Current | 50mA |
| Height | 2.6mm |
| Illumination Color | Red |
| Length | 6mm |
| Lens Color | Colorless |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 5325mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 624nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLP6C-RKW-CYBA0AA3 to view detailed technical specifications.
No datasheet is available for this part.
