
Single Color LED emitter, red illumination, featuring a PLCC package with a 4mm clear, colorless, round flat lens. Surface mountable, this component operates with a forward current of 240mA, a reverse voltage of 5V, and a power dissipation of 240mW. Delivering a luminous intensity of 4800mcd with a 120° viewing angle, it functions within an operating temperature range of -40°C to 100°C. Packaged on tape and reel, this RoHS compliant LED is designed for efficient illumination.
Cree CLP6C-RKW-CZ0A0AA3 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 5mm |
| Forward Current | 240mA |
| Height | 2.6mm |
| Illumination Color | Red |
| Length | 6mm |
| Lens Color | Colorless |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 4800mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLP6C-RKW-CZ0A0AA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
