Cree CLP6S-FKW-CMQMQGKDDAAAA3 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Height | 2.6mm |
| Length | 6mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 495mcd |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree CLP6S-FKW-CMQMQGKDDAAAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.