Cree CLV1A-FKB-CHMKPEJBB7A363 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 342.5mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLV1A-FKB-CHMKPEJBB7A363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.