
The CLVBA-FKA-CC1F1L1BB7R3R3 is a surface mount LED emitter with a luminous intensity of 84mcd and a viewing angle of 110°. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is packaged in a PLCC package and is compliant with RoHS regulations. It is available on a tape and reel with 1 package quantity and 3 elements per package.
Cree CLVBA-FKA-CC1F1L1BB7R3R3 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 1.9mm |
| Length | 3.5mm |
| Lens Style | Diffused, Round |
| Luminous Intensity | 84mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CLVBA-FKA |
| Viewing Angle | 110° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLVBA-FKA-CC1F1L1BB7R3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
