Cree CLX6A-FKB3-CK1P1G1BB7S4T3 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 2.8mm |
| Length | 3.5mm |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | CLX6A-FKB3 |
| Viewing Angle | 120° |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLX6A-FKB3-CK1P1G1BB7S4T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.