Cree CLX6B-FKC-CKPPSGMBB7A363 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 2.6mm |
| Length | 3.5mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 590mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree CLX6B-FKC-CKPPSGMBB7A363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.