Cree CP41A-RFS-CL0P0JJ4 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.6mm |
| Forward Current | 70mA |
| Height | 6.4mm |
| Illumination Color | Red |
| Length | 7.6mm |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Flux | 5.5lm |
| Luminous Intensity | 7700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 238mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CP41A-RFS-CL0P0JJ4 to view detailed technical specifications.
No datasheet is available for this part.