
Single color LED emitter, featuring a clear, domed, round lens with a 3mm diameter. This through-hole mounted component offers an orange illumination color with a wavelength of 591nm and a luminous flux of 7.5lm. It operates with a forward current of 70mA and a maximum reverse voltage of 5V, with a power dissipation of 220mW. The LED is housed in a RoHS compliant plastic DIP package, measuring 7.6mm in length, 7.6mm in width, and 6.55mm in height, with a 70° viewing angle.
Cree CP41B-AFS-CM0Q0264 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 7.6mm |
| Forward Current | 70mA |
| Height | 6.55mm |
| Illumination Color | Orange |
| Length | 7.6mm |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Flux | 7.5lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 220mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 591nm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CP41B-AFS-CM0Q0264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.