Cree CP41B-GFS-CL0N0694 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Forward Current | 30mA |
| Height | 5.94mm |
| Length | 7.6mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 6565mcd |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| Wavelength | 527nm |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree CP41B-GFS-CL0N0694 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
