Cree CP41B-GFS-CM0N0674 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.6mm |
| Forward Current | 35mA |
| Height | 5.94mm |
| Illumination Color | Green |
| Length | 7.6mm |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Diffused |
| Lens Transparency | Clear |
| Luminous Flux | 8.5lm |
| Luminous Intensity | 7115mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 154mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 535nm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CP41B-GFS-CM0N0674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.