Cree CP41B-GFS-CN0P0784 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Height | 5.94mm |
| Illumination Color | Green |
| Length | 7.6mm |
| Lens Color | Clear |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CP41B-GFS-CN0P0784 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.