
Single color LED emitter, cool white illumination, featuring a 3mm clear dome lens with a round style. This through-hole component offers a forward current of 35mA, a luminous flux of 7lm, and a luminous intensity of 5200mcd with a 60° viewing angle. Packaged in a plastic DIP package, it operates within a temperature range of -40°C to 95°C and is RoHS compliant.
Cree CP41B-WES-CM0P0244 technical specifications.
| Package/Case | DIP |
| Color | White |
| Depth | 7.6mm |
| Forward Current | 35mA |
| Height | 6.55mm |
| Illumination Color | White |
| Length | 7.6mm |
| Lens Color | Clear |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Flux | 7lm |
| Luminous Intensity | 5200mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 154mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CP41B-WES-CM0P0244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
