
Single color LED emitter, cool white illumination with a Correlated Color Temperature (CCT) of 9000K. Features a T-1 (3mm) plastic DIP package with a clear, round dome lens. Operates with a forward current of 30mA, delivering 7 lumens luminous flux and 3000mcd luminous intensity. Offers a wide 90° viewing angle and a broad operating temperature range from -40°C to 95°C. RoHS compliant and designed for through-hole mounting.
Cree CP41B-WGS-CK0P0154 technical specifications.
| Package/Case | DIP |
| Color | White |
| Correlated Color Temperature (CCT) | 9000K |
| Depth | 7.6mm |
| Forward Current | 30mA |
| Height | 5.94mm |
| Illumination Color | White |
| Length | 7.6mm |
| Lens Style | Dome, Round |
| Lens Transparency | Clear |
| Luminous Flux | 7lm |
| Luminous Intensity | 3000mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 154mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CP4 |
| Viewing Angle | 90° |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CP41B-WGS-CK0P0154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
