Cree CP41T-RHS-CJ0M0EE4 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Height | 6.55mm |
| Illumination Color | Red |
| Length | 7.6mm |
| Lens Color | Clear |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree CP41T-RHS-CJ0M0EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.