Cree CP42B-AKS-CM0Q0264 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Forward Current | 70mA |
| Height | 7mm |
| Illumination Color | Orange |
| Length | 7.6mm |
| Lens Color | Colorless |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 599nm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CP42B-AKS-CM0Q0264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
