Single color LED emitter, red illumination, featuring a T1-1/2 (4mm) lens with a colorless, clear, round flat dome style. This through-hole mounted component operates with a forward current of 70mA, a reverse voltage of 5V, and a power dissipation of 210W. It offers a luminous flux of 7 lumens and a wide 120° viewing angle, with a peak wavelength of 630nm. The plastic DIP package measures 7.6mm in length, width, and depth, with a height of 7mm, and is RoHS compliant, operating between -40°C and 100°C.
Cree CP42B-RKS-CL0P0AA4 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.6mm |
| Forward Current | 70mA |
| Height | 7mm |
| Illumination Color | Red |
| Length | 7.6mm |
| Lens Color | Colorless |
| Lens Size | 4mm |
| Lens Style | Round, Flat, Dome |
| Lens Transparency | Clear |
| Luminous Flux | 7lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 210W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CP42B-RKS-CL0P0AA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
