Cree CP42T-RKS-CJ0L0EE4 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Height | 7mm |
| Illumination Color | Red |
| Length | 7.6mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree CP42T-RKS-CJ0L0EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.