Cree CR6-575L technical specifications.
| Package Height (mm) | 158.75 |
| Seated Plane Height (mm) | 158.75 |
| Package Diameter (mm) | 190.5 |
| Category | LED Downlight |
| Type | Uni-Color |
| Color | White |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Luminous Flux | 575lm |
| Rated Voltage | 120V |
| Number of LEDs | 1 |
| Color Temperature | 2700K |
| Cage Code | 0C9J8 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cree CR6-575L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.