Cree CRF24010FE technical specifications.
| Frequency | 1.95GHz |
| Gain | 15dB |
| Noise Figure | 3.1dB |
| Output Power | 12W |
| Packaging | Rail/Tube |
| Test Voltage | 48V |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cree CRF24010FE to view detailed technical specifications.
No datasheet is available for this part.