Cree CRF24060FE technical specifications.
| Frequency | 1.1GHz |
| Gain | 13dB |
| Output Power | 60W |
| Packaging | Rail/Tube |
| Test Voltage | 48V |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cree CRF24060FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.