High-flux white LED emitter in a 15.85mm x 15.85mm x 1.7mm SMD/SMT package. Features a 115° viewing angle, 80 CRI, and 3500K CCT. Operates with a 200mA forward current, up to a 375mA maximum, delivering 730lm luminous flux. Suitable for surface mounting with a clear, flat lens and a wide operating temperature range of -40°C to 85°C. RoHS compliant and supplied in trays of 100 units.
Cree CXA1507-0000-000N00F435H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Depth | 15.85mm |
| Forward Current | 200mA |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 15.85mm |
| Lens Color | Clear |
| Lens Style | Flat |
| Luminous Flux | 730lm |
| Max Current Rating | 375mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA1507 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 15.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA1507-0000-000N00F435H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.