Surface mount single color white LED emitter with a 115° viewing angle. Features a 4000K correlated color temperature and an 80 CRI. Operates with a 200mA forward current, capable of a 375mA maximum rating. Delivers 730lm luminous flux at 85°C test temperature. Encased in a clear, flat lens within an SMD/SMT package, suitable for surface mounting. RoHS compliant and operates between -40°C and 85°C.
Cree CXA1507-0000-000N0HF40E5 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 15.85mm |
| Forward Current | 200mA |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 15.85mm |
| Lens Color | Clear |
| Lens Style | Flat |
| Luminous Flux | 730lm |
| Max Current Rating | 375mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA1507 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 15.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA1507-0000-000N0HF40E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.