High-performance white LED emitter for surface mount applications. Features a 115° viewing angle, 80 CRI, and 2700K correlated color temperature. Delivers 1200 lumens luminous flux at a 500mA forward current, with a maximum rating of 600mA. Operates across a -40°C to 85°C temperature range. Packaged in a 15.85mm x 15.85mm x 1.7mm SMD/SMT package. Lead-free and RoHS compliant.
Cree CXA1512-0000-000N00K227F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Depth | 15.85mm |
| Forward Current | 500mA |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 15.85mm |
| Lens Style | Flat |
| Luminous Flux | 1200lm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA1512 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 15.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA1512-0000-000N00K227F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.