Surface mount single color white LED emitter with a 115° viewing angle. Features a Correlated Color Temperature (CCT) of 3500K and a Color Rendering Index (CRI) of 80. Operates with a forward current of 350mA, a maximum current rating of 600mA, and delivers 1485 lumens luminous flux. Housed in an SMD/SMT package with flat lens style, suitable for surface mounting. This lead-free, RoHS compliant component operates within a temperature range of -40°C to 85°C.
Cree CXA1512-0000-000N00M235H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Depth | 15.85mm |
| Forward Current | 350mA |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 15.85mm |
| Lens Style | Flat |
| Luminous Flux | 1485lm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | XLamp® CXA1512 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 15.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA1512-0000-000N00M235H to view detailed technical specifications.
No datasheet is available for this part.