White single-color LED emitter, surface mount (SMD/SMT) package. Features a 70 CRI and 5000K CCT, delivering 1590 lumens at a 500mA forward current. Operates within a -40°C to 85°C temperature range with a 115° viewing angle. RoHS compliant.
Cree CXA1512-0000-000N00M450F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K |
| Depth | 15.85mm |
| Forward Current | 500mA |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 15.85mm |
| Lens Style | Flat, Round |
| Luminous Flux | 1590lm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA1512 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 15.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA1512-0000-000N00M450F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.