The CXA2011-0000-000P00F027F is a white LED from Cree with a correlated color temperature of 2700K and a color rendering index of 80. It has a luminous flux of 680lm and a maximum current rating of 1A. The LED is designed to operate within a temperature range of -40°C to 85°C and is packaged in a rail/Tube format with 100 units per package. It is RoHS compliant and features a flat lens style with a viewing angle of 120°.
Cree CXA2011-0000-000P00F027F technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 22mm |
| Forward Current | 270mA |
| Height | 2.28mm |
| Illumination Color | White |
| Length | 22mm |
| Lens Style | Flat |
| Luminous Flux | 680lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2011 |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2011-0000-000P00F027F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.