
White LED emitter module featuring a 120° viewing angle and flat lens style. Delivers 900 lumens luminous flux at a 1A forward current, with a 4000K correlated color temperature and 70 CRI. Operates across a -40°C to 85°C temperature range and is RoHS and REACH compliant. Module dimensions are 22mm x 22mm x 2.28mm, with screw mounting.
Cree CXA2011-0000-000P00H040F technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 22mm |
| Forward Current | 1A |
| Height | 2.28mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 22mm |
| Lens Style | Flat |
| Luminous Flux | 900lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2011 |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2011-0000-000P00H040F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
