The CXA2011-0000-000P0UF00E8 is a white LED emitter with a correlated color temperature of 2700K and a color rendering index of 90. It has a forward current rating of 270mA and can operate at temperatures up to 85°C. The LED is packaged in a rail or tube packaging with 100 units per package. It is RoHS compliant and part of the XLamp CXA2011 series.
Cree CXA2011-0000-000P0UF00E8 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 270mA |
| Height | 2.28mm |
| Illumination Color | White |
| Length | 22mm |
| Lens Style | Flat |
| Luminous Flux | 680lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2011 |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2011-0000-000P0UF00E8 to view detailed technical specifications.
No datasheet is available for this part.