Surface mount single color white LED emitter with a 115° viewing angle. Features a 3000K correlated color temperature (CCT) and a CRI of 80. Operates with a forward current of 1.25A, delivering 1965 lumens luminous flux. Housed in an SMD/SMT package with a flat, round lens style, suitable for surface mounting. Rated for operation between -40°C and 85°C.
Cree CXA2520-0000-000N00P40E7 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 23.85mm |
| Forward Current | 1.25A |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 23.85mm |
| Lens Style | Flat, Round |
| Luminous Flux | 1965lm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2520 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2520-0000-000N00P40E7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.