Surface mount, single color white LED emitter with a 115° viewing angle. Features a high luminous flux of 2100lm at a forward current of 1.25A, a Correlated Color Temperature (CCT) of 2700K, and a Color Rendering Index (CRI) of 80. Operates within a temperature range of -40°C to 85°C and is RoHS compliant. Packaged in a 23.85mm x 23.85mm x 1.7mm SMD/SMT package.
Cree CXA2520-0000-000N00Q227F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 23.85mm |
| Forward Current | 1.25A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 2100lm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2520 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2520-0000-000N00Q227F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.