
Surface mount single color white LED emitter featuring a 115° viewing angle and a flat lens style. Delivers 2100 lumens luminous flux at a 1.25A forward current, with a 70 CRI and 4000K correlated color temperature. Operates across a -40°C to 85°C temperature range, housed in an SMD/SMT package. RoHS compliant and lead-free.
Cree CXA2520-0000-000N00Q240F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 23.85mm |
| Forward Current | 1.25A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 2100lm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2520 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2520-0000-000N00Q240F to view detailed technical specifications.
No datasheet is available for this part.